Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BXT-10106-A2

DigiKey Part Number
H3BXT-10106-A2-ND
Manufacturer
Manufacturer Product Number
H3BXT-10106-A2
Description
SINGLE END JUMPER 6" 22AWG ORANG
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,78000 Kč117,80 Kč
3010,89100 Kč326,73 Kč
5010,50740 Kč525,37 Kč
10010,00550 Kč1 000,55 Kč
2509,37688 Kč2 344,22 Kč
5008,92918 Kč4 464,59 Kč
1 0008,50251 Kč8 502,51 Kč
2 5007,97017 Kč19 925,42 Kč
5 0007,58977 Kč37 948,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,78000 Kč
Unit Price with VAT:14,25380 Kč
Assembly Component