
H3BXG-10108-A2 | |
|---|---|
DigiKey Part Number | H3BXG-10108-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-A2 |
Description | SINGLE END JUMPER 8" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,60700 Kč | 136,07 Kč |
| 30 | 12,58467 Kč | 377,54 Kč |
| 50 | 12,13680 Kč | 606,84 Kč |
| 100 | 11,55520 Kč | 1 155,52 Kč |
| 250 | 10,82992 Kč | 2 707,48 Kč |
| 500 | 10,31254 Kč | 5 156,27 Kč |
| 1 000 | 9,82013 Kč | 9 820,13 Kč |
| 2 500 | 9,20527 Kč | 23 013,18 Kč |
| 5 000 | 8,76604 Kč | 43 830,20 Kč |
| Unit Price without VAT: | 13,60700 Kč |
|---|---|
| Unit Price with VAT: | 16,46447 Kč |

