
H3BXG-10106-A2 | |
|---|---|
DigiKey Part Number | H3BXG-10106-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10106-A2 |
Description | SINGLE END JUMPER 6" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,80900 Kč | 128,09 Kč |
| 30 | 11,84300 Kč | 355,29 Kč |
| 50 | 11,42300 Kč | 571,15 Kč |
| 100 | 10,87910 Kč | 1 087,91 Kč |
| 250 | 10,19580 Kč | 2 548,95 Kč |
| 500 | 9,70906 Kč | 4 854,53 Kč |
| 1 000 | 9,24521 Kč | 9 245,21 Kč |
| 2 500 | 8,66621 Kč | 21 665,52 Kč |
| 5 000 | 8,25272 Kč | 41 263,60 Kč |
| Unit Price without VAT: | 12,80900 Kč |
|---|---|
| Unit Price with VAT: | 15,49889 Kč |

