
1855/19 OR005 | |
|---|---|
DigiKey Part Number | 1855/19A-100-ND |
Manufacturer | |
Manufacturer Product Number | 1855/19 OR005 |
Description | HOOK-UP STRND 22AWG ORANGE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 374,59000 Kč | 3 374,59 Kč |
| 2 | 3 210,70000 Kč | 6 421,40 Kč |
| 3 | 3 117,92333 Kč | 9 353,77 Kč |
| 5 | 3 004,26800 Kč | 15 021,34 Kč |
| 7 | 2 931,26143 Kč | 20 518,83 Kč |
| 10 | 2 855,47600 Kč | 28 554,76 Kč |
| Unit Price without VAT: | 3 374,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 083,25390 Kč |







