
H3BBT-10112-A2 | |
|---|---|
DigiKey Part Number | H3BBT-10112-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10112-A2 |
Description | DUAL END JUMPER 12" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,86700 Kč | 148,67 Kč |
| 30 | 13,76067 Kč | 412,82 Kč |
| 50 | 13,27080 Kč | 663,54 Kč |
| 100 | 12,63660 Kč | 1 263,66 Kč |
| 250 | 11,84456 Kč | 2 961,14 Kč |
| 500 | 11,27844 Kč | 5 639,22 Kč |
| 1 000 | 10,73985 Kč | 10 739,85 Kč |
| 2 500 | 10,06745 Kč | 25 168,62 Kč |
| 5 000 | 9,58701 Kč | 47 935,05 Kč |
| Unit Price without VAT: | 14,86700 Kč |
|---|---|
| Unit Price with VAT: | 17,98907 Kč |

