Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AON6516 | |
|---|---|
DigiKey Part Number | 785-1368-2-ND - Tape & Reel (TR) 785-1368-1-ND - Cut Tape (CT) 785-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6516 |
Description | MOSFET N-CH 30V 27A/32A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 27A (Ta), 32A (Tc) 6W (Ta), 25W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1229 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,06055 Kč | 12 181,65 Kč |
| 6 000 | 3,72631 Kč | 22 357,86 Kč |
| 9 000 | 3,55600 Kč | 32 004,00 Kč |
| 15 000 | 3,36466 Kč | 50 469,90 Kč |
| 21 000 | 3,25136 Kč | 68 278,56 Kč |
| 30 000 | 3,15750 Kč | 94 725,00 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |







