N-Channel 30 V 15A (Ta), 39A (Tc) 2W (Ta), 17W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 15A (Ta), 39A (Tc) 2W (Ta), 17W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3E150BNTB

DigiKey Part Number
RQ3E150BNTBTR-ND - Tape & Reel (TR)
RQ3E150BNTBCT-ND - Cut Tape (CT)
RQ3E150BNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3E150BNTB
Description
MOSFET N-CH 30V 15A 8HSMT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 39A (Tc) 2W (Ta), 17W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
EDA/CAD Models
RQ3E150BNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta), 17W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HSMT (3.2x3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.3mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPH3R003PL,LQToshiba Semiconductor and Storage3 054TPH3R003PLLQCT-ND35,66000 KčSimilar
In-Stock: 2 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1012,80500 Kč128,05 Kč
1008,31930 Kč831,93 Kč
5006,38970 Kč3 194,85 Kč
1 0005,76801 Kč5 768,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,97765 Kč14 932,95 Kč
6 0004,57959 Kč27 477,54 Kč
9 0004,37683 Kč39 391,47 Kč
15 0004,14897 Kč62 234,55 Kč
21 0004,01405 Kč84 295,05 Kč
30 0003,88294 Kč116 488,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč