N-Channel 30 V 88A (Tc) 90W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH3R003PL,LQ

DigiKey Part Number
TPH3R003PLLQTR-ND - Tape & Reel (TR)
TPH3R003PLLQCT-ND - Cut Tape (CT)
TPH3R003PLLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH3R003PL,LQ
Description
MOSFET N-CH 30V 88A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 88A (Tc) 90W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH3R003PL,LQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 44A, 4.5V
Vgs(th) (Max) @ Id
2.1V @ 300µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3825 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1022,72000 Kč227,20 Kč
10015,16900 Kč1 516,90 Kč
50011,92812 Kč5 964,06 Kč
1 00010,88473 Kč10 884,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,56011 Kč28 680,33 Kč
6 0008,89342 Kč53 360,52 Kč
9 0008,55396 Kč76 985,64 Kč
15 0008,17258 Kč122 588,70 Kč
21 0008,08423 Kč169 768,83 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč