N-Channel 30 V 18A (Ta), 39A (Tc) 2W (Ta), 20W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 18A (Ta), 39A (Tc) 2W (Ta), 20W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3E180GNTB

DigiKey Part Number
RQ3E180GNTBTR-ND - Tape & Reel (TR)
RQ3E180GNTBCT-ND - Cut Tape (CT)
RQ3E180GNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3E180GNTB
Description
MOSFET N-CH 30V 18A 8HSMT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta), 39A (Tc) 2W (Ta), 20W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
EDA/CAD Models
RQ3E180GNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22.4 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1520 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta), 20W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HSMT (3.2x3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.3mOhm @ 18A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON7422GAlpha & Omega Semiconductor Inc.2 440785-AON7422GCT-ND20,79000 KčSimilar
AON7534Alpha & Omega Semiconductor Inc.92 107785-1604-1-ND21,63000 KčSimilar
NTTFS4C06NTAGonsemi2 310NTTFS4C06NTAGOSCT-ND19,32000 KčSimilar
TPN4R303NL,L1QToshiba Semiconductor and Storage3 705264-TPN4R303NL,L1QCT-ND35,07000 KčSimilar
In-Stock: 1 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1015,32900 Kč153,29 Kč
10010,03700 Kč1 003,70 Kč
5007,76380 Kč3 881,90 Kč
1 0007,03118 Kč7 031,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,10041 Kč18 301,23 Kč
6 0005,63184 Kč33 791,04 Kč
9 0005,39310 Kč48 537,90 Kč
15 0005,12493 Kč76 873,95 Kč
21 0004,96618 Kč104 289,78 Kč
30 0004,81187 Kč144 356,10 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč