
AON7422G | |
|---|---|
DigiKey Part Number | 785-AON7422GTR-ND - Tape & Reel (TR) 785-AON7422GCT-ND - Cut Tape (CT) 785-AON7422GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7422G |
Description | MOSFET N-CHANNEL 30V 32A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Tc) 28W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 15 V |
FET Type | Power Dissipation (Max) 28W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK03M4DPA-00#J5A | Renesas Electronics Corporation | 5 998 | 559-RJK03M4DPA-00#J5ACT-ND | 53,54000 Kč | Direct |
| DMT35M7LFV-13 | Diodes Incorporated | 0 | DMT35M7LFV-13-ND | 5,73448 Kč | Similar |
| IRFH8325TRPBF | Infineon Technologies | 40 | IRFH8325TRPBFCT-ND | 26,25000 Kč | Similar |
| RQ3E150BNTB | Rohm Semiconductor | 2 574 | RQ3E150BNTBCT-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 100 | 8,37610 Kč | 837,61 Kč |
| 500 | 6,43336 Kč | 3 216,68 Kč |
| 1 000 | 5,80742 Kč | 5 807,42 Kč |
| 2 000 | 5,28037 Kč | 10 560,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,70968 Kč | 23 548,40 Kč |
| 10 000 | 4,35696 Kč | 43 569,60 Kč |
| 15 000 | 4,17731 Kč | 62 659,65 Kč |
| 25 000 | 3,97548 Kč | 99 387,00 Kč |
| 35 000 | 3,85599 Kč | 134 959,65 Kč |
| 50 000 | 3,75339 Kč | 187 669,50 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

