
IRFH8325TRPBF | |
|---|---|
DigiKey Part Number | IRFH8325TRPBFTR-ND - Tape & Reel (TR) IRFH8325TRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRFH8325TRPBF |
Description | MOSFET N-CH 30V 21A/82A PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 82A (Tc) 3.6W (Ta), 54W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH8325TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 2487 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 3.6W (Ta), 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6558 | Alpha & Omega Semiconductor Inc. | 35 104 | 785-1670-1-ND | 18,69000 Kč | Similar |
| AON7568 | Alpha & Omega Semiconductor Inc. | 0 | AON7568-ND | 4,62418 Kč | Similar |
| CSD17310Q5A | Texas Instruments | 227 981 | 296-25858-1-ND | 33,79000 Kč | Similar |
| CSD17506Q5A | Texas Instruments | 7 495 | 296-28408-1-ND | 52,29000 Kč | Similar |
| CSD17510Q5A | Texas Instruments | 9 013 | 296-27792-1-ND | 39,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,39900 Kč | 163,99 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |








