


AON6558 | |
|---|---|
DigiKey Part Number | 785-1670-2-ND - Tape & Reel (TR) 785-1670-1-ND - Cut Tape (CT) 785-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6558 |
Description | MOSFET N-CH 30V 25A/28A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 28A (Tc) 5W (Ta), 24W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1128 pF @ 15 V |
Part Status Not For New Designs | Power Dissipation (Max) 5W (Ta), 24W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17577Q5A | Texas Instruments | 2 055 | 296-39996-1-ND | 1,07000 Kč | Similar |
| CSD17577Q5AT | Texas Instruments | 2 471 | 296-38337-1-ND | 1,88000 Kč | Similar |
| IRFH5304TRPBF | Infineon Technologies | 10 924 | IRFH5304TRPBFTR-ND | 0,46261 Kč | Similar |
| IRFH8324TRPBF | Infineon Technologies | 45 | IRFH8324TRPBFCT-ND | 1,27000 Kč | Similar |
| RQ3E180GNTB | Rohm Semiconductor | 1 441 | RQ3E180GNTBCT-ND | 1,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 11,59600 Kč | 115,96 Kč |
| 100 | 7,50800 Kč | 750,80 Kč |
| 500 | 5,74360 Kč | 2 871,80 Kč |
| 1 000 | 5,17508 Kč | 5 175,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45230 Kč | 13 356,90 Kč |
| 6 000 | 4,08827 Kč | 24 529,62 Kč |
| 9 000 | 3,90283 Kč | 35 125,47 Kč |
| 15 000 | 3,69440 Kč | 55 416,00 Kč |
| 21 000 | 3,57098 Kč | 74 990,58 Kč |
| 30 000 | 3,45106 Kč | 103 531,80 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |



