


AON6512 | |
|---|---|
DigiKey Part Number | 785-1366-2-ND - Tape & Reel (TR) 785-1366-1-ND - Cut Tape (CT) 785-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6512 |
Description | MOSFET N-CH 30V 54A/150A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 54A (Ta), 150A (Tc) 7.4W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AON6512 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 3430 pF @ 15 V |
FET Type | Power Dissipation (Max) 7.4W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6312 | Alpha & Omega Semiconductor Inc. | 1 832 | 785-AON6312CT-ND | 1,58000 Kč | Similar |
| CSD17312Q5 | Texas Instruments | 5 164 | 296-27613-1-ND | 2,74000 Kč | Similar |
| CSD17556Q5BT | Texas Instruments | 780 | 296-CSD17556Q5BTCT-ND | 3,45000 Kč | Similar |
| PJQ5428_R2_00001 | Panjit International Inc. | 0 | 3757-PJQ5428_R2_00001TR-ND | 0,52007 Kč | Similar |
| TPH1R403NL,L1Q | Toshiba Semiconductor and Storage | 3 244 | TPH1R403NLL1QCT-ND | 1,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 15,70400 Kč | 157,04 Kč |
| 100 | 10,30680 Kč | 1 030,68 Kč |
| 500 | 7,98266 Kč | 3 991,33 Kč |
| 1 000 | 7,23394 Kč | 7 233,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,28272 Kč | 18 848,16 Kč |
| 6 000 | 5,80374 Kč | 34 822,44 Kč |
| 9 000 | 5,55975 Kč | 50 037,75 Kč |
| 15 000 | 5,28565 Kč | 79 284,75 Kč |
| 21 000 | 5,12337 Kč | 107 590,77 Kč |
| 30 000 | 4,96570 Kč | 148 971,00 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |




