
TPH1R403NL,L1Q | |
|---|---|
DigiKey Part Number | TPH1R403NLL1QTR-ND - Tape & Reel (TR) TPH1R403NLL1QCT-ND - Cut Tape (CT) TPH1R403NLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH1R403NL,L1Q |
Description | MOSFET N-CH 30V 60A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Ta) 1.6W (Ta), 64W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH1R403NL,L1Q Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4400 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta), 64W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOP Advance (5x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 29,88600 Kč | 298,86 Kč |
| 100 | 20,24230 Kč | 2 024,23 Kč |
| 500 | 16,11046 Kč | 8 055,23 Kč |
| 1 000 | 14,78113 Kč | 14 781,13 Kč |
| 2 000 | 14,29520 Kč | 28 590,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,45465 Kč | 62 273,25 Kč |
| 10 000 | 11,70813 Kč | 117 081,30 Kč |
| 15 000 | 11,67908 Kč | 175 186,20 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |

