N-Channel 30 V 38A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17312Q5

DigiKey Part Number
296-27613-2-ND - Tape & Reel (TR)
296-27613-1-ND - Cut Tape (CT)
296-27613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17312Q5
Description
MOSFET N-CH 30V 38A/100A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 38A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17312Q5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 4.5 V
Series
Vgs (Max)
+10V, -8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5240 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSON-CLIP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Base Product Number
Rds On (Max) @ Id, Vgs
1.5mOhm @ 35A, 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,74000 Kč66,74 Kč
1043,33800 Kč433,38 Kč
10029,94020 Kč2 994,02 Kč
50024,21574 Kč12 107,87 Kč
1 00023,32375 Kč23 323,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,38700 Kč50 967,50 Kč
5 00019,15832 Kč95 791,60 Kč
7 50019,05542 Kč142 915,65 Kč
Manufacturers Standard Package
Unit Price without VAT:66,74000 Kč
Unit Price with VAT:80,75540 Kč