


AON6312 | |
|---|---|
DigiKey Part Number | 785-AON6312TR-ND - Tape & Reel (TR) 785-AON6312CT-ND - Cut Tape (CT) 785-AON6312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6312 |
Description | MOSFET N-CHANNEL 30V 85A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 85A (Tc) 50W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 15 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.85mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 100 | 16,43200 Kč | 1 643,20 Kč |
| 500 | 12,96628 Kč | 6 483,14 Kč |
| 1 000 | 11,85114 Kč | 11 851,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,43540 Kč | 31 306,20 Kč |
| 6 000 | 9,72290 Kč | 58 337,40 Kč |
| 9 000 | 9,36009 Kč | 84 240,81 Kč |
| 15 000 | 8,96787 Kč | 134 518,05 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |

