N-Channel 30 V 60A (Ta) 3W (Ta), 53W (Tc) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17577Q5A

DigiKey Part Number
296-39996-2-ND - Tape & Reel (TR)
296-39996-1-ND - Cut Tape (CT)
296-39996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17577Q5A
Description
MOSFET N-CH 30V 60A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 60A (Ta) 3W (Ta), 53W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17577Q5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2310 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3W (Ta), 53W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.2mOhm @ 18A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,50400 Kč165,04 Kč
10010,84130 Kč1 084,13 Kč
5008,41096 Kč4 205,48 Kč
1 0007,62815 Kč7 628,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,78042 Kč16 951,05 Kč
5 0006,25631 Kč31 281,55 Kč
7 5005,98936 Kč44 920,20 Kč
12 5005,68940 Kč71 117,50 Kč
17 5005,51183 Kč96 457,02 Kč
25 0005,33930 Kč133 482,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč