
CSD18511Q5A | |
|---|---|
DigiKey Part Number | 296-48119-2-ND - Tape & Reel (TR) 296-48119-1-ND - Cut Tape (CT) 296-48119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18511Q5A |
Description | MOSFET N-CH 40V 159A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 159A (Tc) 104W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18511Q5A Models |
Category | Vgs(th) (Max) @ Id 2.45V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5850 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 24A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,28700 Kč | 232,87 Kč |
| 100 | 15,55530 Kč | 1 555,53 Kč |
| 500 | 12,24436 Kč | 6 122,18 Kč |
| 1 000 | 11,17850 Kč | 11 178,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,02495 Kč | 25 062,38 Kč |
| 5 000 | 9,31215 Kč | 46 560,75 Kč |
| 7 500 | 8,94912 Kč | 67 118,40 Kč |
| 12 500 | 8,54128 Kč | 106 766,00 Kč |
| 17 500 | 8,34775 Kč | 146 085,62 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |









