N-Channel 30 V 20A (Ta), 100A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17510Q5A

DigiKey Part Number
296-27792-2-ND - Tape & Reel (TR)
296-27792-1-ND - Cut Tape (CT)
296-27792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17510Q5A
Description
MOSFET N-CH 30V 20A/100A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta), 100A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17510Q5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.2mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD17577Q5ATexas Instruments3 522296-39996-1-ND26,25000 KčSimilar
AON6558Alpha & Omega Semiconductor Inc.35 104785-1670-1-ND18,69000 KčSimilar
BSC042N03LSGATMA1Infineon Technologies22 286BSC042N03LSGATMA1CT-ND36,96000 KčSimilar
BSC042N03MSGATMA1Infineon Technologies2 973BSC042N03MSGATMA1CT-ND32,97000 KčSimilar
BSC050N03LSGATMA1Infineon Technologies1 924BSC050N03LSGATMA1CT-ND27,09000 KčSimilar
In-Stock: 9 013
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1025,00900 Kč250,09 Kč
10016,77110 Kč1 677,11 Kč
50013,24092 Kč6 620,46 Kč
1 00012,10535 Kč12 105,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,87604 Kč27 190,10 Kč
5 00010,11654 Kč50 582,70 Kč
7 5009,72975 Kč72 973,12 Kč
12 5009,29524 Kč116 190,50 Kč
17 5009,18663 Kč160 766,02 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč