N-Channel 30 V 18A (Ta), 80A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC050N03LSGATMA1

DigiKey Part Number
BSC050N03LSGATMA1TR-ND - Tape & Reel (TR)
BSC050N03LSGATMA1CT-ND - Cut Tape (CT)
BSC050N03LSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC050N03LSGATMA1
Description
MOSFET N-CH 30V 18A/80A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta), 80A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
BSC050N03LSGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 924
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,46800 Kč144,68 Kč
1009,44700 Kč944,70 Kč
5007,29008 Kč3 645,04 Kč
1 0006,59505 Kč6 595,05 Kč
2 0006,00995 Kč12 019,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,37658 Kč26 882,90 Kč
10 0004,98522 Kč49 852,20 Kč
15 0004,78585 Kč71 787,75 Kč
25 0004,56190 Kč114 047,50 Kč
35 0004,42932 Kč155 026,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč