
CSD17506Q5A | |
|---|---|
DigiKey Part Number | 296-28408-2-ND - Tape & Reel (TR) 296-28408-1-ND - Cut Tape (CT) 296-28408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17506Q5A |
Description | MOSFET N-CH 30V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 3.2W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17506Q5A Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1650 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 33,53400 Kč | 335,34 Kč |
| 100 | 22,83950 Kč | 2 283,95 Kč |
| 500 | 18,26196 Kč | 9 130,98 Kč |
| 1 000 | 16,79042 Kč | 16 790,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,19810 Kč | 37 995,25 Kč |
| 5 000 | 14,21460 Kč | 71 073,00 Kč |
| 7 500 | 13,71379 Kč | 102 853,43 Kč |
| 12 500 | 13,56995 Kč | 169 624,38 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

