Similar
Similar

AON7568 | |
|---|---|
DigiKey Part Number | AON7568-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7568 |
Description | MOSFET N-CH 30V 25A/32A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 32A (Tc) 5W (Ta), 28W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2270 pF @ 15 V |
FET Type | Power Dissipation (Max) 5W (Ta), 28W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STL86N3LLH6AG | STMicroelectronics | 0 | 497-16043-2-ND | 12,61140 Kč | Similar |
| STL90N3LLH6 | STMicroelectronics | 0 | 497-10991-2-ND | 13,06412 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,70968 Kč | 23 548,40 Kč |
| 10 000 | 4,35696 Kč | 43 569,60 Kč |
| 15 000 | 4,17731 Kč | 62 659,65 Kč |
| 25 000 | 3,97548 Kč | 99 387,00 Kč |
| 35 000 | 3,85599 Kč | 134 959,65 Kč |
| 50 000 | 3,75339 Kč | 187 669,50 Kč |
| Unit Price without VAT: | 4,70968 Kč |
|---|---|
| Unit Price with VAT: | 5,69871 Kč |



