Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



STL90N3LLH6 | |
|---|---|
DigiKey Part Number | 497-10991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL90N3LLH6 |
Description | MOSFET N-CH 30V 90A POWERFLAT |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 60W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL90N3LLH6 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1690 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7422G | Alpha & Omega Semiconductor Inc. | 2 440 | 785-AON7422GCT-ND | 3,25000 Kč | Similar |
| BSC042N03LSGATMA1 | Infineon Technologies | 22 296 | BSC042N03LSGATMA1CT-ND | 4,95000 Kč | Similar |
| BSC042N03MSGATMA1 | Infineon Technologies | 2 973 | BSC042N03MSGATMA1CT-ND | 4,39000 Kč | Similar |
| BSC050N03LSGATMA1 | Infineon Technologies | 1 924 | BSC050N03LSGATMA1CT-ND | 3,61000 Kč | Similar |
| BSC052N03LSATMA1 | Infineon Technologies | 831 | BSC052N03LSATMA1CT-ND | 4,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,06412 Kč | 39 192,36 Kč |
| Unit Price without VAT: | 13,06412 Kč |
|---|---|
| Unit Price with VAT: | 15,80759 Kč |







