N-Channel 30 V 17.5A (Ta), 26A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 17.5A (Ta), 26A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS7678

DigiKey Part Number
FDMS7678TR-ND - Tape & Reel (TR)
FDMS7678CT-ND - Cut Tape (CT)
FDMS7678DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS7678
Description
MOSFET N-CH 30V 17.5A/26A 8PQFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 17.5A (Ta), 26A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2410 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.3W (Ta), 41W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.5mOhm @ 17.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD17552Q5ATexas Instruments2 455296-35580-1-ND1,52000 KčSimilar
CSD17577Q5ATexas Instruments3 773296-39996-1-ND1,06000 KčSimilar
CSD17577Q5ATTexas Instruments2 471296-38337-1-ND1,86000 KčSimilar
RJK0349DSP-01#J0Renesas Electronics Corporation4 998559-RJK0349DSP-01#J0CT-ND2,30000 KčSimilar
RS1E170GNTBRohm Semiconductor1 533846-RS1E170GNTBCT-ND0,91000 KčSimilar
In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1018,64600 Kč186,46 Kč
10012,33210 Kč1 233,21 Kč
5009,61666 Kč4 808,33 Kč
1 0008,74231 Kč8 742,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,13239 Kč21 397,17 Kč
6 0006,60989 Kč39 659,34 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč