
CSD17552Q5A | |
|---|---|
DigiKey Part Number | 296-35580-2-ND - Tape & Reel (TR) 296-35580-1-ND - Cut Tape (CT) 296-35580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17552Q5A |
Description | MOSFET N-CH 30V 17A/60A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 60A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17552Q5A Models |
Category | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.2mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC080N03MSGATMA1 | Infineon Technologies | 719 667 | BSC080N03MSGATMA1CT-ND | 25,41000 Kč | Similar |
| FDMS7678 | onsemi | 1 990 | FDMS7678CT-ND | 29,61000 Kč | Similar |
| FDMS7680 | onsemi | 1 323 | FDMS7680CT-ND | 24,99000 Kč | Similar |
| FDMS7682 | onsemi | 1 457 | FDMS7682CT-ND | 25,41000 Kč | Similar |
| FDMS7692 | onsemi | 4 544 | FDMS7692CT-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 23,77000 Kč | 237,70 Kč |
| 100 | 15,89970 Kč | 1 589,97 Kč |
| 500 | 12,52488 Kč | 6 262,44 Kč |
| 1 000 | 11,43950 Kč | 11 439,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,57417 Kč | 26 435,43 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

