8 PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PowerDIP
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS7692

DigiKey Part Number
FDMS7692TR-ND - Tape & Reel (TR)
FDMS7692CT-ND - Cut Tape (CT)
FDMS7692DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS7692
Description
MOSFET N-CH 30V 14A/28A 8PQFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta), 28A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 27W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1014,08200 Kč140,82 Kč
1009,21990 Kč921,99 Kč
5007,12542 Kč3 562,71 Kč
1 0006,45077 Kč6 450,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,59362 Kč16 780,86 Kč
6 0005,16202 Kč30 972,12 Kč
9 0004,94214 Kč44 479,26 Kč
15 0004,69515 Kč70 427,25 Kč
21 0004,64153 Kč97 472,13 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč