N-Channel 30 V 16A (Ta), 22A (Tc) 2.5W (Ta), 33W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 16A (Ta), 22A (Tc) 2.5W (Ta), 33W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS7682

DigiKey Part Number
FDMS7682TR-ND - Tape & Reel (TR)
FDMS7682CT-ND - Cut Tape (CT)
FDMS7682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS7682
Description
MOSFET N-CH 30V 16A/22A 8PQFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 22A (Tc) 2.5W (Ta), 33W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1885 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 33W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.3mOhm @ 14A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD17552Q5ATexas Instruments2 455296-35580-1-ND37,59000 KčSimilar
RJK0349DSP-01#J0Renesas Electronics Corporation4 998559-RJK0349DSP-01#J0CT-ND56,90000 KčSimilar
RS1E170GNTBRohm Semiconductor1 533846-RS1E170GNTBCT-ND22,47000 KčSimilar
STL65N3LLH5STMicroelectronics19497-8484-1-ND56,69000 KčSimilar
STL66N3LLH5STMicroelectronics2 940497-12272-1-ND44,73000 KčSimilar
In-Stock: 1 457
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1015,91600 Kč159,16 Kč
10010,44650 Kč1 044,65 Kč
5008,09178 Kč4 045,89 Kč
1 0007,33376 Kč7 333,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,95377 Kč17 861,31 Kč
6 0005,50053 Kč33 003,18 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč