N-Channel 30 V 80A (Tc) 72W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 80A (Tc) 72W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6)
Motor Control in Electric Vehicles

STL66N3LLH5

DigiKey Part Number
497-12272-2-ND - Tape & Reel (TR)
497-12272-1-ND - Cut Tape (CT)
497-12272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL66N3LLH5
Description
MOSFET N-CH 30V 80A POWERFLAT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 80A (Tc) 72W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL66N3LLH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Mfr
Vgs (Max)
±22V
Series
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
72W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount, Wettable Flank
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerFlat™ (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.8mOhm @ 10.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON6414AAlpha & Omega Semiconductor Inc.19 272785-1226-1-ND0,71000 KčSimilar
BSC080N03MSGATMA1Infineon Technologies719 667BSC080N03MSGATMA1CT-ND1,04000 KčSimilar
BSZ0994NSATMA1Infineon Technologies4 852448-BSZ0994NSATMA1CT-ND1,30000 KčSimilar
CSD17302Q5ATexas Instruments17 413296-25854-1-ND1,52000 KčSimilar
CSD17522Q5ATexas Instruments11 679296-29020-1-ND1,74000 KčSimilar
In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
1028,32200 Kč283,22 Kč
10019,12870 Kč1 912,87 Kč
50015,18822 Kč7 594,11 Kč
1 00013,92084 Kč13 920,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,31204 Kč36 936,12 Kč
6 00011,50254 Kč69 015,24 Kč
9 00011,09031 Kč99 812,79 Kč
15 00010,87353 Kč163 102,95 Kč
Manufacturers Standard Package
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč