N-Channel 30 V 13A (Ta), 30A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 13A (Ta), 30A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6414A

DigiKey Part Number
785-1226-2-ND - Tape & Reel (TR)
785-1226-1-ND - Cut Tape (CT)
785-1226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6414A
Description
MOSFET N-CH 30V 13A/30A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta), 30A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AON6414A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1380 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,77200 Kč107,72 Kč
1006,95240 Kč695,24 Kč
5005,30242 Kč2 651,21 Kč
1 0004,77054 Kč4 770,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,09419 Kč12 282,57 Kč
6 0003,75346 Kč22 520,76 Kč
9 0003,57983 Kč32 218,47 Kč
15 0003,38475 Kč50 771,25 Kč
21 0003,26921 Kč68 653,41 Kč
30 0003,15693 Kč94 707,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč