N-Channel 30 V 83A (Tc) 36W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 83A (Tc) 36W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6354

DigiKey Part Number
785-AON6354TR-ND - Tape & Reel (TR)
785-AON6354CT-ND - Cut Tape (CT)
785-AON6354DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6354
Description
MOSFET N-CHANNEL 30V 83A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 83A (Tc) 36W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1330 pF @ 15 V
FET Type
Power Dissipation (Max)
36W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.3mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1016,62200 Kč166,22 Kč
10010,93450 Kč1 093,45 Kč
5008,48736 Kč4 243,68 Kč
1 0007,69964 Kč7 699,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,69893 Kč20 096,79 Kč
6 0006,19506 Kč37 170,36 Kč
9 0005,93842 Kč53 445,78 Kč
15 0005,65005 Kč84 750,75 Kč
21 0005,47936 Kč115 066,56 Kč
30 0005,31815 Kč159 544,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč