N-Channel 30 V 40A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRA06DP-T1-GE3

DigiKey Part Number
SIRA06DP-T1-GE3TR-ND - Tape & Reel (TR)
SIRA06DP-T1-GE3CT-ND - Cut Tape (CT)
SIRA06DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRA06DP-T1-GE3
Description
MOSFET N-CH 30V 40A PPAK SO-8
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 40A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIRA06DP-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Series
Vgs (Max)
+20V, -16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3595 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
5W (Ta), 62.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.5mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1E260ATTB1Rohm Semiconductor6 904RS1E260ATTB1CT-ND88,01000 KčSimilar
RS1E280BNTBRohm Semiconductor49 649RS1E280BNTBCT-ND29,61000 KčSimilar
RS1E281BNTB1Rohm Semiconductor909RS1E281BNTB1CT-ND59,44000 KčSimilar
RS3E095BNGZETBRohm Semiconductor2 446RS3E095BNGZETBCT-ND30,87000 KčSimilar
RXH070N03TB1Rohm Semiconductor2 544RXH070N03TB1CT-ND31,70000 KčSimilar
In-Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,50000 Kč41,50 Kč
1026,44500 Kč264,45 Kč
10017,79390 Kč1 779,39 Kč
50014,08664 Kč7 043,32 Kč
1 00012,89391 Kč12 893,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,37987 Kč34 139,61 Kč
6 00010,61806 Kč63 708,36 Kč
9 00010,23013 Kč92 071,17 Kč
15 0009,92200 Kč148 830,00 Kč
Manufacturers Standard Package
Unit Price without VAT:41,50000 Kč
Unit Price with VAT:50,21500 Kč