
RS1E260ATTB1 | |
|---|---|
DigiKey Part Number | RS1E260ATTB1TR-ND - Tape & Reel (TR) RS1E260ATTB1CT-ND - Cut Tape (CT) RS1E260ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E260ATTB1 |
Description | MOSFET P-CH 30V 26A/80A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 26A (Ta), 80A (Tc) 3W (Ta) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E260ATTB1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 175 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7850 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 26A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,01000 Kč | 88,01 Kč |
| 10 | 57,77000 Kč | 577,70 Kč |
| 100 | 40,56600 Kč | 4 056,60 Kč |
| 500 | 33,91938 Kč | 16 959,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,31876 Kč | 70 796,90 Kč |
| 5 000 | 27,71175 Kč | 138 558,75 Kč |
| Unit Price without VAT: | 88,01000 Kč |
|---|---|
| Unit Price with VAT: | 106,49210 Kč |

