
RS1E281BNTB1 | |
|---|---|
DigiKey Part Number | RS1E281BNTB1TR-ND - Tape & Reel (TR) RS1E281BNTB1CT-ND - Cut Tape (CT) RS1E281BNTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E281BNTB1 |
Description | MOSFET N-CH 30V 28A/80A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 80A (Tc) 3W (Ta) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 94 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 28A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC020N03MSGATMA1 | Infineon Technologies | 10 310 | BSC020N03MSGATMA1CT-ND | 47,97000 Kč | Similar |
| BSC0901NSATMA1 | Infineon Technologies | 25 266 | BSC0901NSATMA1CT-ND | 33,79000 Kč | Similar |
| BSZ0501NSIATMA1 | Infineon Technologies | 1 445 | 448-BSZ0501NSIATMA1CT-ND | 49,43000 Kč | Similar |
| CSD17576Q5BT | Texas Instruments | 814 | 296-CSD17576Q5BTCT-ND | 50,05000 Kč | Similar |
| DMT32M5LPS-13 | Diodes Incorporated | 18 862 | 31-DMT32M5LPS-13CT-ND | 29,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 38,41600 Kč | 384,16 Kč |
| 100 | 26,36340 Kč | 2 636,34 Kč |
| 500 | 21,21212 Kč | 10 606,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,04130 Kč | 50 103,25 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |

