
BSZ0994NSATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ0994NSATMA1TR-ND - Tape & Reel (TR) 448-BSZ0994NSATMA1CT-ND - Cut Tape (CT) 448-BSZ0994NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ0994NSATMA1 |
Description | MOSFET N-CH 30V 13A 8TSDSON-25 |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta) 2.1W (Ta) Surface Mount PG-TSDSON-8-25 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ0994NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 890 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TSDSON-8-25 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3009LFV-13 | Diodes Incorporated | 0 | DMN3009LFV-13-ND | 3,66737 Kč | Similar |
| DMN3009LFV-7 | Diodes Incorporated | 1 926 | 31-DMN3009LFV-7CT-ND | 17,10000 Kč | Similar |
| DMT3006LFG-7 | Diodes Incorporated | 3 455 | DMT3006LFG-7DICT-ND | 27,11000 Kč | Similar |
| XP3N5R0AYT | YAGEO XSEMI | 1 000 | 5048-XP3N5R0AYTCT-ND | 14,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 19,93800 Kč | 199,38 Kč |
| 100 | 13,12440 Kč | 1 312,44 Kč |
| 500 | 10,19960 Kč | 5 099,80 Kč |
| 1 000 | 9,25755 Kč | 9 257,55 Kč |
| 2 000 | 8,46483 Kč | 16 929,66 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |








