N-Channel 30 V 60A (Tc) 2W (Ta) Surface Mount PowerDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3009LFV-7

DigiKey Part Number
31-DMN3009LFV-7TR-ND - Tape & Reel (TR)
31-DMN3009LFV-7CT-ND - Cut Tape (CT)
31-DMN3009LFV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3009LFV-7
Description
MOSFET N-CH 30V 60A POWERDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 60A (Tc) 2W (Ta) Surface Mount PowerDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.5mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STL11N3LLH6STMicroelectronics1 714497-11099-1-ND31,49000 KčSimilar
TPN6R303NC,LQToshiba Semiconductor and Storage2 688TPN6R303NCLQCT-ND29,61000 KčSimilar
In-Stock: 1 926
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1010,65700 Kč106,57 Kč
1006,87190 Kč687,19 Kč
5005,24058 Kč2 620,29 Kč
1 0004,71439 Kč4 714,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,27142 Kč8 542,84 Kč
4 0003,89847 Kč15 593,88 Kč
6 0003,70846 Kč22 250,76 Kč
10 0003,49488 Kč34 948,80 Kč
14 0003,36839 Kč47 157,46 Kč
20 0003,24546 Kč64 909,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč