
CSD17302Q5A | |
|---|---|
DigiKey Part Number | 296-25854-2-ND - Tape & Reel (TR) 296-25854-1-ND - Cut Tape (CT) 296-25854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17302Q5A |
Description | MOSFET N-CH 30V 16A/87A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 87A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17302Q5A Models |
Category | Vgs(th) (Max) @ Id 1.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.9mOhm @ 14A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 23,50400 Kč | 235,04 Kč |
| 100 | 15,71460 Kč | 1 571,46 Kč |
| 500 | 12,37774 Kč | 6 188,87 Kč |
| 1 000 | 11,30410 Kč | 11 304,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,14178 Kč | 25 354,45 Kč |
| 5 000 | 9,42356 Kč | 47 117,80 Kč |
| 7 500 | 9,05782 Kč | 67 933,65 Kč |
| 12 500 | 8,64694 Kč | 108 086,75 Kč |
| 17 500 | 8,47255 Kč | 148 269,62 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |

