
RS1E170GNTB | |
|---|---|
DigiKey Part Number | 846-RS1E170GNTR-ND - Tape & Reel (TR) 846-RS1E170GNTBCT-ND - Cut Tape (CT) 846-RS1E170GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E170GNTB |
Description | MOSFET N-CH 30V 17A 8-HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 40A (Tc) 3W (Ta), 23W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E170GNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 720 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta), 23W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.7mOhm @ 17A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 100 | 9,17190 Kč | 917,19 Kč |
| 500 | 7,07002 Kč | 3 535,01 Kč |
| 1 000 | 6,39263 Kč | 6 392,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,65871 Kč | 14 146,77 Kč |
| 5 000 | 5,20490 Kč | 26 024,50 Kč |
| 7 500 | 4,97373 Kč | 37 302,97 Kč |
| 12 500 | 4,71395 Kč | 58 924,37 Kč |
| 17 500 | 4,56013 Kč | 79 802,27 Kč |
| 25 000 | 4,41067 Kč | 110 266,75 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

