N-Channel 30 V 65A (Tc) 60W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 65A (Tc) 60W (Tc) Surface Mount PowerFlat™ (5x6)
Motor Control in Electric Vehicles

STL65N3LLH5

DigiKey Part Number
497-8484-2-ND - Tape & Reel (TR)
497-8484-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STL65N3LLH5
Description
MOSFET N-CH 30V 65A POWERFLAT
Customer Reference
Detailed Description
N-Channel 30 V 65A (Tc) 60W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL65N3LLH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Series
Vgs (Max)
±22V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
60W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerFlat™ (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.8mOhm @ 9.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STL65N3LLH5STMicroelectronics19497-8484-1-ND56,31000 KčParametric Equivalent
AON6414AAlpha & Omega Semiconductor Inc.19 272785-1226-1-ND17,31000 KčSimilar
AON6414ALAlpha & Omega Semiconductor Inc.0AON6414AL-ND3,80043 KčSimilar
BSC080N03MSGATMA1Infineon Technologies719 667BSC080N03MSGATMA1CT-ND25,24000 KčSimilar
CSD17302Q5ATexas Instruments17 413296-25854-1-ND37,12000 KčSimilar
In-Stock: 19
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
156,31000 Kč56,31 Kč
1036,18400 Kč361,84 Kč
Unit Price without VAT:56,31000 Kč
Unit Price with VAT:68,13510 Kč