



FDMS7680 | |
|---|---|
DigiKey Part Number | FDMS7680TR-ND - Tape & Reel (TR) FDMS7680CT-ND - Cut Tape (CT) FDMS7680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7680 |
Description | MOSFET N-CH 30V 14A/28A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 28A (Tc) 2.5W (Ta), 33W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS7680 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 33W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.9mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS8680 | onsemi | 890 | FDMS8680CT-ND | 2,11000 Kč | Similar |
| CSD17552Q5A | Texas Instruments | 2 455 | 296-35580-1-ND | 1,39000 Kč | Similar |
| DMT3006LPS-13 | Diodes Incorporated | 2 458 | DMT3006LPS-13DICT-ND | 0,76000 Kč | Similar |
| RJK0349DSP-01#J0 | Renesas Electronics Corporation | 4 998 | 559-RJK0349DSP-01#J0CT-ND | 2,11000 Kč | Similar |
| RS1E170GNTB | Rohm Semiconductor | 1 533 | 846-RS1E170GNTBCT-ND | 0,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 100 | 10,29320 Kč | 1 029,32 Kč |
| 500 | 7,96916 Kč | 3 984,58 Kč |
| 1 000 | 7,22058 Kč | 7 220,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,85928 Kč | 17 577,84 Kč |
| 6 000 | 5,41178 Kč | 32 470,68 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

