



FDMS8680 | |
|---|---|
DigiKey Part Number | FDMS8680TR-ND - Tape & Reel (TR) FDMS8680CT-ND - Cut Tape (CT) FDMS8680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8680 |
Description | MOSFET N-CH 30V 14A/35A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 35A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1590 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS7682 | onsemi | 1 457 | FDMS7682CT-ND | 25,41000 Kč | Similar |
| NTMFS4C10NT1G | onsemi | 810 | NTMFS4C10NT1GOSCT-ND | 14,28000 Kč | Similar |
| BSC080N03MSGATMA1 | Infineon Technologies | 719 667 | BSC080N03MSGATMA1CT-ND | 25,41000 Kč | Similar |
| BSC090N03LSGATMA1 | Infineon Technologies | 4 999 | BSC090N03LSGATMA1CT-ND | 21,63000 Kč | Similar |
| BSC100N03MSGATMA1 | Infineon Technologies | 4 | BSC100N03MSGATMA1CT-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 100 | 25,32990 Kč | 2 532,99 Kč |
| 500 | 20,42392 Kč | 10 211,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,45984 Kč | 52 379,52 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

