N-Channel 30 V 13A (Ta), 48A (Tc) 2.5W (Ta), 32W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC090N03LSGATMA1

DigiKey Part Number
BSC090N03LSGATMA1TR-ND - Tape & Reel (TR)
BSC090N03LSGATMA1CT-ND - Cut Tape (CT)
BSC090N03LSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC090N03LSGATMA1
Description
MOSFET N-CH 30V 13A/48A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta), 48A (Tc) 2.5W (Ta), 32W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
BSC090N03LSGATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 32W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TDSON-8-5
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC0906NSATMA1Infineon Technologies7 665BSC0906NSATMA1CT-ND18,69000 KčMFR Recommended
CSD17302Q5ATexas Instruments17 938296-25854-1-ND37,38000 KčSimilar
CSD17307Q5ATexas Instruments169 566296-25857-1-ND26,88000 KčSimilar
CSD17322Q5ATexas Instruments2 472296-29018-1-ND38,64000 KčSimilar
CSD17507Q5ATexas Instruments3 210296-27791-1-ND29,19000 KčSimilar
In-Stock: 4 999
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,46000 Kč134,60 Kč
1008,75830 Kč875,83 Kč
5006,73910 Kč3 369,55 Kč
1 0006,08837 Kč6 088,37 Kč
2 0005,54043 Kč11 080,86 Kč
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč