
CSD17507Q5A | |
|---|---|
DigiKey Part Number | 296-27791-2-ND - Tape & Reel (TR) 296-27791-1-ND - Cut Tape (CT) 296-27791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17507Q5A |
Description | MOSFET N-CH 30V 13A/65A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta), 65A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17507Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 100 | 11,36620 Kč | 1 136,62 Kč |
| 500 | 8,85822 Kč | 4 429,11 Kč |
| 1 000 | 8,05084 Kč | 8 050,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,17644 Kč | 17 941,10 Kč |
| 5 000 | 6,63600 Kč | 33 180,00 Kč |
| 7 500 | 6,36071 Kč | 47 705,32 Kč |
| 12 500 | 6,08942 Kč | 76 117,75 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











