
CSD17322Q5A | |
|---|---|
DigiKey Part Number | 296-29018-2-ND - Tape & Reel (TR) 296-29018-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CSD17322Q5A |
Description | MOSFET N-CH 30V 87A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 87A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17322Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 8V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 14A, 8V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 695 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 100 | 15,32010 Kč | 1 532,01 Kč |
| 500 | 12,08476 Kč | 6 042,38 Kč |
| 1 000 | 11,04348 Kč | 11 043,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,91660 Kč | 24 791,50 Kč |
| 5 000 | 9,22031 Kč | 46 101,55 Kč |
| 7 500 | 8,92415 Kč | 66 931,12 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

