
CSD17307Q5A | |
|---|---|
DigiKey Part Number | 296-25857-2-ND - Tape & Reel (TR) 296-25857-1-ND - Cut Tape (CT) 296-25857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17307Q5A |
Description | MOSFET N-CH 30V 14A/73A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 73A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17307Q5A Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.2 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 11A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 100 | 11,13940 Kč | 1 113,94 Kč |
| 500 | 8,65160 Kč | 4 325,80 Kč |
| 1 000 | 7,85010 Kč | 7 850,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,98242 Kč | 17 456,05 Kč |
| 5 000 | 6,44601 Kč | 32 230,05 Kč |
| 7 500 | 6,17274 Kč | 46 295,55 Kč |
| 12 500 | 5,86580 Kč | 73 322,50 Kč |
| 17 500 | 5,68401 Kč | 99 470,18 Kč |
| 25 000 | 5,50741 Kč | 137 685,25 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



