
BSC0906NSATMA1 | |
|---|---|
DigiKey Part Number | BSC0906NSATMA1TR-ND - Tape & Reel (TR) BSC0906NSATMA1CT-ND - Cut Tape (CT) BSC0906NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0906NSATMA1 |
Description | MOSFET N-CH 30V 18A/63A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 63A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0906NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 13,51400 Kč | 135,14 Kč |
| 100 | 8,74890 Kč | 874,89 Kč |
| 500 | 6,69294 Kč | 3 346,47 Kč |
| 1 000 | 6,02995 Kč | 6 029,95 Kč |
| 2 000 | 5,47207 Kč | 10 944,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,86776 Kč | 24 338,80 Kč |
| 10 000 | 4,49428 Kč | 44 942,80 Kč |
| 15 000 | 4,30401 Kč | 64 560,15 Kč |
| 25 000 | 4,09024 Kč | 102 256,00 Kč |
| 35 000 | 3,96369 Kč | 138 729,15 Kč |
| 50 000 | 3,84070 Kč | 192 035,00 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |



















