
LT1112S8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1112S8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1112S8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1112S8#PBF Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 370µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 2 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.27V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 750 kHz | Base Product Number |
Current - Input Bias 90 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,12000 Kč | 217,12 Kč |
| 10 | 169,43300 Kč | 1 694,33 Kč |
| 25 | 157,51000 Kč | 3 937,75 Kč |
| 100 | 144,40530 Kč | 14 440,53 Kč |
| 300 | 137,09453 Kč | 41 128,36 Kč |
| 500 | 134,39140 Kč | 67 195,70 Kč |
| 1 000 | 131,29188 Kč | 131 291,88 Kč |
| Unit Price without VAT: | 217,12000 Kč |
|---|---|
| Unit Price with VAT: | 262,71520 Kč |











