PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC100N03MSGATMA1

DigiKey Part Number
BSC100N03MSGATMA1TR-ND - Tape & Reel (TR)
BSC100N03MSGATMA1CT-ND - Cut Tape (CT)
BSC100N03MSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC100N03MSGATMA1
Description
MOSFET N-CH 30V 12A/44A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 44A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
BSC100N03MSGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,66607 Kč28 330,35 Kč
10 0005,26513 Kč52 651,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1014,98800 Kč149,88 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč