Similar
Similar
Similar
Similar

BSC0909NSATMA1 | |
|---|---|
DigiKey Part Number | BSC0909NSATMA1TR-ND - Tape & Reel (TR) BSC0909NSATMA1CT-ND - Cut Tape (CT) BSC0909NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0909NSATMA1 |
Description | MOSFET N-CH 34V 12A/44A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 34 V 12A (Ta), 44A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0909NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1110 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 27W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 34 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD16412Q5A | Texas Instruments | 1 073 | 296-24256-1-ND | 32,34000 Kč | Similar |
| CSD17551Q5A | Texas Instruments | 5 628 | 296-30612-1-ND | 32,97000 Kč | Similar |
| FDMS7694 | onsemi | 800 | FDMS7694CT-ND | 22,47000 Kč | Similar |
| RJK0349DSP-01#J0 | Renesas Electronics Corporation | 4 998 | 559-RJK0349DSP-01#J0CT-ND | 56,90000 Kč | Similar |
| STL56N3LLH5 | STMicroelectronics | 76 | 497-11849-1-ND | 30,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 100 | 7,99810 Kč | 799,81 Kč |
| 500 | 6,13184 Kč | 3 065,92 Kč |
| 1 000 | 5,53045 Kč | 5 530,45 Kč |
| 2 000 | 5,02409 Kč | 10 048,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,47593 Kč | 22 379,65 Kč |
| 10 000 | 4,13713 Kč | 41 371,30 Kč |
| 15 000 | 3,96452 Kč | 59 467,80 Kč |
| 25 000 | 3,77064 Kč | 94 266,00 Kč |
| 35 000 | 3,65586 Kč | 127 955,10 Kč |
| 50 000 | 3,54430 Kč | 177 215,00 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |












