N-Channel 30 V 13.2A (Ta), 20A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 13.2A (Ta), 20A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS7694

DigiKey Part Number
FDMS7694TR-ND - Tape & Reel (TR)
FDMS7694CT-ND - Cut Tape (CT)
FDMS7694DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS7694
Description
MOSFET N-CH 30V 13.2A/20A 8PQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 13.2A (Ta), 20A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1410 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 27W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.5mOhm @ 13.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC100N03MSGATMA1Infineon Technologies4BSC100N03MSGATMA1CT-ND23,73000 KčSimilar
CSD17302Q5ATexas Instruments17 938296-25854-1-ND37,38000 KčSimilar
CSD17307Q5ATexas Instruments169 566296-25857-1-ND26,88000 KčSimilar
CSD17322Q5ATexas Instruments2 472296-29018-1-ND38,64000 KčSimilar
CSD17507Q5ATexas Instruments3 210296-27791-1-ND29,19000 KčSimilar
In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1013,96400 Kč139,64 Kč
1009,11100 Kč911,10 Kč
5007,02090 Kč3 510,45 Kč
1 0006,34749 Kč6 347,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,13219 Kč15 396,57 Kč
6 0004,72935 Kč28 376,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč