N-Channel 30 V 13.2A (Ta), 20A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 13.2A (Ta), 20A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN

FDMS7694

DigiKey Part Number
2156-FDMS7694-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDMS7694
Description
POWER FIELD-EFFECT TRANSISTOR, 1
Customer Reference
Detailed Description
N-Channel 30 V 13.2A (Ta), 20A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
9.5mOhm @ 13.2A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1410 pF @ 15 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 27W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PQFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 701
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5701
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8867,13932 Kč6 325,44 Kč
Unit Price without VAT:7,13932 Kč
Unit Price with VAT:8,63858 Kč